ITT CA06COM-E20-27P-B-01-44 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COM-E20-27P-B-01-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.