ITT CA06COM-E24-28P-B-F42 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COM-E24-28P-B-F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.