ITT CA06COM-ME14S-6S technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA06COM-ME14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.