ITT CA06COME14S-2SF42F80-44F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME14S-2SF42F80-44F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
