
The CA06COME14S-6P-DN is a 6-contact male circular connector with a current rating of 22A. It is constructed with an aluminium body and features copper contacts with a silver plating. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 125°C. It meets IP67, waterproof, and dust-tight ratings, making it suitable for harsh environments.
ITT CA06COME14S-6P-DN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME14S-6P-DN to view detailed technical specifications.
No datasheet is available for this part.