
This 10-position receptacle connector features a current rating of 22A and is constructed from aluminium with a nickel plating. The contacts are made from copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is packaged in bulk and is suitable for crimp termination.
ITT CA06COME18-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME18-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.