ITT CA06COME20-17S44 technical specifications.
| Contact Plating | Silver |
| Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA06COME20-17S44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.