Circular connector, receptacle gender, featuring 17 positions and 17 contacts with solder cup termination. Constructed with an aluminum shell and body, both finished in nickel, and copper alloy contacts with silver plating. Rated for 1.1A current and operating temperatures from 14°C to 125°C, with IP67 and IP55 ratings for water and dust resistance. Suitable for cable mounting and free hanging applications.
ITT CA06COME20-29SWB technical specifications.
| Airflow | 56.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.2W |
| Mount | Free Hanging |
| Noise | 61.5dBA |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME20-29SWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.