
This 43-contact receptacle features a nickel-plated aluminium body and copper alloy contacts with silver plating. It has a current rating of 22A and is designed for free hanging applications. The component is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is also rated IP67, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06COME28A51PB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COME28A51PB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
