
This 7-contact male circular connector is designed for high-current applications, with a current rating of 22A. It features a nickel-plated aluminium body and copper or copper alloy contacts with silver plating. The connector is rated for operating temperatures between -55°C and 125°C and is waterproof. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-COM-B series specifications.
ITT CA06COMF16S-1PB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMF16S-1PB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.