ITT CA06COMF20-29PF80F42 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMF20-29PF80F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.