ITT CA06COMFA28-15PB44F80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 35 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMFA28-15PB44F80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.