ITT CA06COMPG10SL-4PBF0-CMR technical specifications.
| Body Material | Aluminium |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Bayonet |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMPG10SL-4PBF0-CMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.