This 7-position male circular connector features a nickel-plated aluminium body and gold-plated copper contacts. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is water-resistant and dust-tight, meeting IP65 standards. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA-COM series specifications.
ITT CA06COMPG16S-1PA176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMPG16S-1PA176 to view detailed technical specifications.
No datasheet is available for this part.