This 7-position circular connector features an aluminium shell with a nickel finish and a crimp termination. It is rated for operating temperatures between -55°C and 125°C and meets IP67 standards for waterproof and dust-tight performance. The connector is made from copper alloy contacts with a silver plating and has a silver finish on the mating contacts. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA-COM-B series specifications.
ITT CA06COMPG16S-1PB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMPG16S-1PB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.