This 7-position receptacle connector features an aluminium shell with a nickel finish, suitable for free hanging mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, making it waterproof and dust tight. The contacts are made of copper alloy with a silver plating, and the mating contacts are also silver plated. The connector is compliant with the MIL-DTL-5015 and CA-COM-B series.
ITT CA06COMPG16S-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06COMPG16S-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.