ITT CA06E24-11PF42 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06E24-11PF42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.