ITT CA06EA36-5SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06EA36-5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.