ITT CA06EW20-3SB15 technical specifications.
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA06EW20-3SB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.