
The ITT CA06EW22-15SB15 is a 6-contact female shielded circular connector with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium, contacts made of copper with silver plating, and is rated for operating temperatures between -55°C and 125°C. The connector is shielded, waterproof, and dust tight, meeting IP67 ratings. It is available in bulk packaging and is suitable for free hanging applications.
ITT CA06EW22-15SB15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06EW22-15SB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.