
This shielded circular connector features a 3-contact design with a current rating of 74A and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from aluminium with copper contacts and silver plating. It is rated IP67, waterproof, and dust tight. The connector is available in bulk packaging and can be terminated via crimping.
ITT CA06EW22-2PB15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06EW22-2PB15 to view detailed technical specifications.
No datasheet is available for this part.
