ITT CA06EW32-17PBF80-F97-89 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06EW32-17PBF80-F97-89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.