
This general purpose circular connector features a 4-pin receptacle design with a current rating of 22A and a voltage rating of 50V. It is constructed from aluminium with copper contacts and silver plating, and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight to IP65 standards, and is available in bulk packaging.
ITT CA06F14S-2SXF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06F14S-2SXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
