
The CA06F22-19PF80 is a 14-position, 14-contact cable mount receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium, contacts made of copper with silver plating, and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight to IP65 standards and is compliant with MIL-DTL-5015 and CA series specifications. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA06F22-19PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06F22-19PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
