ITT CA06FWA28-11SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06FWA28-11SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
