
This 3-contact receptacle connector features an aluminium body with copper contacts plated in silver. It has a free hanging mount and is rated for IP67, waterproof and dust tight. The connector is packaged in bulk and is part of the MIL-DTL-5015, CA series.
ITT CA06R10SL-3SF97 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R10SL-3SF97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.