This 5-pin circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 250VDC and a maximum current rating of 22A.
ITT CA06R14S-5P-K10-F187 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT CA06R14S-5P-K10-F187 to view detailed technical specifications.
No datasheet is available for this part.