ITT CA06R20-27SF80BM224F187F0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R20-27SF80BM224F187F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.