General purpose circular connector featuring 7 positions and 7 contacts. This straight, cable mount receptacle offers a 50V voltage rating and a substantial 74A current rating. Constructed with an aluminum body and copper/copper alloy contacts with silver plating, it provides robust performance across a -55°C to 125°C operating temperature range. Rated IP65 for water and dust resistance, it utilizes solder termination.
ITT CA06R24-10S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 75.41mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA06R24-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.