
General purpose circular connector featuring 22 contacts and 22 positions. This straight, male plug offers a voltage rating of 50V and a current rating of 7.5A. Constructed with an aluminum shell and body, it utilizes silver-plated copper alloy contacts for reliable mating. Operating within a temperature range of -55°C to 125°C, this connector is rated IP65 for water and dust resistance. Termination is via crimp, and it is designed for free-hanging, cable mounting.
ITT CA06R28-11SF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R28-11SF80 to view detailed technical specifications.
No datasheet is available for this part.