35-position straight circular connector for cable mounting, featuring a male gender and aluminum shell with cadmium plating. This general-purpose connector offers a 22A maximum current rating and operates within a -55°C to 125°C temperature range. It boasts IP65, water-resistant, and dust-tight ratings, with silver-plated copper alloy contacts.
ITT CA06R28-15S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA06R28-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.