General purpose circular connector, receptacle gender, with 43 positions and 43 contacts. Features a straight orientation and cable mount with free hanging capability. Constructed with an aluminum body, copper or copper alloy contacts, and silver plating. Offers a 22A current rating, 50V voltage rating, and operates within a -55°C to 125°C temperature range. Rated IP65 for water resistance and dust tightness.
ITT CA06R28-A51P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA06R28-A51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.