
General purpose circular connector, size 28, featuring 43 contacts. This straight, male connector offers a 50V voltage rating and a 22A maximum current rating. Constructed with an aluminum shell and body, it boasts cadmium and chromate plating for durability. Contacts are made from copper or copper alloy with silver plating, suitable for operation between -55°C and 125°C. Rated IP65 for water and dust resistance, it is designed for free-hanging, cable mounting with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA06R28-A51SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Male |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R28-A51SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.