ITT CA07A24-20PBF80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA07A24-20PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.