Right angle circular connector, MIL-DTL-5015 series equivalent, featuring 5 silver-plated copper alloy contacts. This free-hanging, cable-mount receptacle boasts a nickel-plated aluminum body with a 22A current rating. Operating across a temperature range of -55°C to 125°C, it offers IP67, waterproof, and dust-tight protection. Termination is via solder.
ITT CA08COME14S-5SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Length | 61.75mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA08COME14S-5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
