General purpose circular connector, MIL-DTL-5015 series equivalent, featuring a right-angle plug design with 4 positions and 4 contacts. Constructed with an aluminum shell and body, both finished in nickel plating for durability. Contacts are copper alloy with silver plating, supporting a maximum current rating of 41A. This free-hanging, cable-mount connector operates within a temperature range of -55°C to 125°C and offers IP67, waterproof, and dust-tight ratings. Termination is via solder.
ITT CA08COME18-10PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Length | 75.5mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA08COME18-10PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
