ITT CA111972-11 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Number of Positions | 15 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CA111972-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.