ITT CA121003-7 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA121003-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.