ITT CA121004-6 technical specifications.
| Body Material | Aluminium |
| Contact Plating | Silver |
| Gender | Receptacle |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA121004-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
