ITT CA121004-7 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Plating | Silver |
| Gender | Receptacle |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA121004-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.