ITT CA121004-9 technical specifications.
| Body Material | Aluminium |
| Gender | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CA |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA121004-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.