General purpose circular connector, MIL-DTL-5015 series equivalent, featuring a straight, wall-mount receptacle design with 5 silver-plated copper alloy contacts. This aluminum body connector offers a 22A maximum current rating and operates within a temperature range of -55°C to 125°C. With IP65, water-resistant, and dust-tight ratings, it utilizes solder termination and a cadmium, chromate shell finish.
ITT CA3100E14S-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.11mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
