General purpose circular connector, receptacle gender, with 6 positions and 6 contacts. Features straight orientation, panel mount with flanges, and a straight body. Offers a 22A current rating, 50V voltage rating, and operates between -55°C and 125°C. Constructed with an aluminum body, copper alloy contacts with silver plating, and cadmium/chromate plating. Rated IP65 for water resistance and dust tightness.
ITT CA3100E14S-6P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.11mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E14S-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.