The ITT CA3100E14S-6P-DN is a 6-pin circular connector designed for wall mount applications. It features a maximum operating voltage of 250VDC and a maximum current rating of 22A. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including industrial and commercial settings.
ITT CA3100E14S-6P-DN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100E14S-6P-DN to view detailed technical specifications.
No datasheet is available for this part.