ITT CA3100E14S-9S-B-F97 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E14S-9S-B-F97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.