
This 3-pin wall mount connector features a male gender, aluminium body material, and cadmium plating. It has a current rating of 41A and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 standards. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series specifications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |