
The CA3100E16-10PB15 is a 3-contact receptacle connector with a current rating of 41A and a voltage rating of 50V. It features a shielded design and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and meets IP67, waterproof, and dust-tight ratings. It is compliant with the MIL-DTL-5015 and CA-B series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-10PB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-10PB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.