
This 3-position shielded circular connector has a current rating of 41A and a voltage rating of 50V. It is designed for use in harsh environments and is rated IP67, making it waterproof and dust tight. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and can be terminated via crimp. The connector's body is made of aluminium and features a cadmium plating, while the contacts are made of copper and copper alloy with a silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-10SB05-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-10SB05-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.