
The CA3100E16-7SW is a 3-position receptacle connector with a current rating of 74A and a voltage rating of 50V. It is made from aluminium and features copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is not compliant with RoHS or Reach SVHC regulations, but is rated IP65, water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-7SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E16-7SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
