
This 4-position wall mount receptacle features a current rating of 41A and is rated for operation between -55°C and 125°C. It is compliant with IP65 standards for water resistance and dust tightness. The receptacle is constructed from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made of copper or copper alloy. It is available in bulk packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-9SF187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-9SF187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.